Site: Industry
Currency: GBP    
Broadfix U-SMA-C100-UK Small U Packer Mixed Clam Pack 100

Broadfix U-SMA-C100-UK Small U Packer Mixed Clam Pack 100

Broadfix
Standard range
Order Code:

95-3017

Brand: Broadfix MPN: U-SMA-C100-UK EAN-13: 5060172010820
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Broadfix U Packers have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

The ever popular U-Shim is perfect for shimming behind a screw or fixing – loosely install the fixing, and then simply slide the required number of U-Shims over the fixing. The unique comb/clip prevents the U-Shims from falling out, which leaves both hands free to tighten up the fixing.

The Broadfix Small U Packers come in a mix of thicknesses and are supplied in a handy clam shell pack for easy storage. Has the following specification:

Size: 55 x 43mm.
Number of Pieces: 100.


Type Shim

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C