Site: Industry
Currency: GBP    
Bruns 4.2.05 - 4 Bruns Tool Holders + 2 Hooks With Guide Rail 0.5m

Bruns 4.2.05 - 4 Bruns Tool Holders + 2 Hooks With Guide Rail 0.5m

Bruns
Standard range
Order Code:

59-2084

Brand: Bruns MPN: 60457 EAN-13: 4020658001156
Qty Was Unit Price (Ex VAT)
1+ £20.14   £16.62
Price per unit Ex VAT
30 in Stock, despatched in 4 days

These four tool holders/two hooks with 0.5m guide rail from Bruns are the perfect solution for tidying and storing tools and objects, making them easy to find when required next time - no more sorting through the clutter!

Whether it's a spade, saw or hammer, simply lift the tool upwards into the clamp for the holder to open, then lower it so the holder grips the tool. The tool holders remain adjustable on the guide rail and handle devices made of wood, metal or plastic. The holders can also individually absorb heavy (10kg) or bulky items in the clamping range between 0 and 50mm. This version is supplied with two tool hooks.


  • Four holders and two hooks on rail
  • Fix directly to wall or to the adjustable guide rail
  • Accepts objects up to 10kg
  • Incredibly versatile - use for tools, clothes, boots, fishing rods, ski's etc.
  • Ideal for areas such as workshops, sheds, laundries and garages
  • Manufacturer's part 4.2.05

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C