Site: Industry
Currency: GBP    
Bruns SB 0.10 - Guide Rail 1.0m

Bruns SB 0.10 - Guide Rail 1.0m

Bruns
Standard range
Order Code:

59-2089

Brand: Bruns MPN: SB0.10C EAN-13: 4020658000609
Qty Was Unit Price (Ex VAT)
1+ £12.18   £11.39
Price per unit Ex VAT
14 in Stock, despatched in 4 days

This 1.0m guide rail from Bruns can be used in tandem with Bruns tool holders and hooks for hanging a wide variety of objects. Pre-drilled to easily attach to your walls, the aluminium rails are adjustable so you can design your own system, adding further tool holders or hooks as needed.
  • Can be used with holders and hooks
  • Maximum loading amounts to 80kg
  • Length: 1m
  • Manufacturer's part SB 0.10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C