Site: Industry
Currency: GBP    
Bruns SB 6.10 A - 6 Bruns Tool Holders With Guide Rail 1.0m

Bruns SB 6.10 A - 6 Bruns Tool Holders With Guide Rail 1.0m

Bruns
Standard range
Order Code:

59-2082

Brand: Bruns MPN: SB 6.10 C EAN-13: 4020658001705
Qty Unit Price (Ex VAT)
1+ £21.89
Price per unit Ex VAT
67 in Stock, despatched in 4 days

These six tool holders with 1m guide rail from Bruns are the perfect solution for tidying and storing tools and objects, making them easy to find when required next time - no more sorting through the clutter!

Whether it's a spade, saw or hammer, simply lift the tool upwards into the clamp for the holder to open, then lower it so the holder grips the tool. The tool holders remain adjustable on the rail and handle devices made of wood, metal or plastic. The holders can also individually absorb heavy (10kg) or bulky items in the clamping range between 0 and 50mm.


  • Six holders on rail
  • Accepts objects up to 10kg
  • Incredibly versatile - use for tools, clothes, boots, fishing rods, ski's etc.
  • Ideal for areas such as workshops, sheds, laundries and garages
  • Manufacturer's part SB 6.10 A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C