Bussmann FWC-20A10F 20A 600Vac Ferrule High Speed Fuse

Order Code:

66-0473

Brand: Eaton Bussmann MPN: FWC-20A10F EAN-13: 5027590499354

Discontinued


A 20A high-speed 10 x 38mm ferrule fuse from the FWC series.
  • Voltage rating 600V
  • Interrupt rating 200kA
Current Rating 20A
Diameter 10.3mm
Fuse Type High speed
Length 38.1mm
Nominal Voltage 600V

Reviews


Be the first to submit a review

Trustpilot