Site: Industry
Currency: GBP    
Bussmann KTK-1/2 0.5A 600Vac Fast Acting Limitron Series Fuse

Bussmann KTK-1/2 0.5A 600Vac Fast Acting Limitron Series Fuse

Eaton Bussmann
Order Code:

66-0458

Brand: Eaton Bussmann MPN: KTK-1/2 EAN-13: 5027590445788

Discontinued


This 0.5A supplemental fuse is fast-acting for resistive loads. The fuse has a melamine tube with nickel plated brass end caps and features a 600V voltage rating. Suitable for control circuits, lighting circuit protection, meter circuits, etc.
  • High interrupt rating
  • Ø10.3 x 38.1mm
  • UL Listed
Current Rating 0.5A
Diameter 10.3mm
Fuse Type Fast acting
Length 38.1mm
Material Melamine
Nominal voltage 600V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C