Site: Industry
Currency: GBP    
CamdenBoss CVB-PLUS1 DIN Rail Box 22.5mm 16 POLE PLAIN CVB-PLUS

CamdenBoss CVB-PLUS1 DIN Rail Box 22.5mm 16 POLE PLAIN CVB-PLUS

CamdenBoss
Order Code:

30-2568

Brand: CamdenBoss MPN: CVB-PLUS1

Discontinued


Need something more than a standard enclosure?

This CamdenBoss CVB-PLUS1 DIN rail mounting box clips together for fast assembly and is supplied complete with four 4-pole 5mm pitch pluggable terminal blocks.

The box has solid panels for applications that do not require ventilation.


  • Non-vented vertical DIN rail mount housing
  • 22.5mm wide
  • Clips together design for fast assembly
  • Supplied with four 4-pole 5mm pitch pluggable terminal blocks
  • 16 positions
  • Front and side label recesses
  • Top hat 35mm DIN rail or surface mounting
  • Moulded in UL94-V0, PA66
  • CamdenBoss type CVB-PLUS1

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C