Site: Industry
Currency: GBP    
Rapid GW010600 Extra Flexible Wire Red 25m

Rapid GW010600 Extra Flexible Wire Red 25m

Rapid
Standard range
Order Code:

01-0600

Brand: Rapid MPN: GW010600
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £6.70
Price per unit Ex VAT
404 in stock, despatched same dayContact us for additional stock

This red wire is extremely flexible and suitable for use as test leads and for interconnection.


  • 55/0.1mm copper conductor
  • Overall diameter 2.8mm
  • Maximum current rating 6A
  • Temperature: minimum -10°C
  • Temperature: maximum: 60°C /Aging temperature
  • Supplied on reels of 25m
Conductor Stranding 55/0.1mm
Voltage Rating 1kV
Current Rating 6A
Cable Diameter 2.8mm
Colour Red
Length 25m
Type Extra flexible

Order Code: 01-0640

MPN: 9028/SPOOL/10-R

PJP
Standard range
Price per unit Ex VAT
1+ 10+
£30.93 £28.66
17 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 29, 2012 | Question by: Rapid Customer | Product code: 01-0600
Q. Temperature Range. Maximum is quoted as 60 deg C (more than adequate for my purpose) but can you advise minimum temp please.
A. Thanks for your enquiry Geoff. The minimum temp is -10 Deg C. We will add this information to the product.

Reviews

Flexible cable

Reviewed by: Bob Nixon - Tuesday, October 13, 2015
Good quality Fine seller

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C