Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.19 |
10+ | £6.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This black wire is extremely flexible and suitable for use as test leads and for interconnection.
Conductor Stranding | 55/0.1mm |
---|---|
Voltage Rating | 1kV |
Current Rating | 6A |
Cable Diameter | 2.8mm |
Colour | Black |
Length | 25m |
Type | Extra flexible |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In