Site: Industry
Currency: GBP    
Rapid GW010610 Extra Flexible Wire Blue 25m

Rapid GW010610 Extra Flexible Wire Blue 25m

Rapid
Standard range
Order Code:

01-0610

Brand: Rapid MPN: GW010610
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £6.70
Price per unit Ex VAT
223 in stock, despatched same dayContact us for additional stock

This blue wire is extremely flexible and suitable for use as test leads and for interconnection.


  • 55/0.1mm copper conductor
  • Overall diameter 2.8mm
  • Maximum current rating 6A
  • Temperature: minimum -10°C
  • Temperature: maximum: 60°C /Aging temperature
  • Supplied on reels of 25m
Conductor Stranding 55/0.1mm
Voltage Rating 1kV
Current Rating 6A
Cable Diameter 2.8mm
Colour Blue
Length 25m
Type Extra flexible

Order Code: 01-0605

MPN: GW010605

Rapid
Standard range
Price per unit Ex VAT
1+ 10+
£8.19 £6.70
595 in stock, despatched same dayContact us for additional stock

Order Code: 01-0615

MPN: GW010615

Rapid
Standard range
Price per unit Ex VAT
1+ 10+
£8.19 £6.70
210 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C