Site: Industry
Currency: GBP    
Rapid GW010625 Extra Flexible Wire White 25m

Rapid GW010625 Extra Flexible Wire White 25m

Rapid
Order Code:

01-0625

Brand: Rapid MPN: GW010625

Discontinued


This white wire is extremely flexible and suitable for use as test leads and for interconnection.


  • 55/0.1mm copper conductor
  • Overall diameter 2.8mm
  • Maximum current rating 6A
  • Temperature: minimum -10°C
  • Temperature: maximum: 60°C /Aging temperature
  • Supplied on reels of 25m
Conductor Stranding 55/0.1mm
Voltage Rating 1kV
Current Rating 6A
Cable Diameter 2.8mm
Colour White
Length 25m
Type Extra flexible

Order Code: 01-0630

MPN: GW010630

Rapid
Standard range
Price per unit Ex VAT
1+ 10+
£8.19 £6.70
309 in stock, despatched same dayContact us for additional stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C