Site: Industry
Currency: GBP    
Rapid GW010630 Extra Flexible Wire Yellow 25m

Rapid GW010630 Extra Flexible Wire Yellow 25m

Rapid
Standard range
Order Code:

01-0630

Brand: Rapid MPN: GW010630
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £6.70
Price per unit Ex VAT
309 in stock, despatched same dayContact us for additional stock

This yellow wire is extremely flexible and suitable for use as test leads and for interconnection.


  • 55/0.1mm copper conductor
  • Overall diameter 2.8mm
  • Maximum current rating 6A
  • Temperature: minimum -10°C
  • Temperature: maximum: 60°C /Aging temperature
  • Supplied on reels of 25m
Conductor Stranding 55/0.1mm
Voltage Rating 1kV
Current Rating 6A
Cable Diameter 2.8mm
Colour Yellow
Length 25m
Type Extra flexible

To use this facility please Sign In.

Sign In

Reviews

Amazing value

Reviewed by: Alan Clayton - Friday, November 13, 2015
This is a great choice for 'Ham' Radio antennas - high performance, good flexibility and amazingly cheap - beats Cat-5 and 'bellwire' hands down

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C