Raaco 101981 32 x 52mm Divider for Drawer Type 150-00 Pack of 60

Standard range
Order Code:

14-1546

Brand: Raaco MPN: 101981 EAN-13: 5733439101981
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional 25 due on 24/01/2025

A pack of 60 dividers for use with Raaco drawer type 150-00


  • Dimensions: 32mm x 52mm x 1.6mm
Type Dividers
Colour Clear
Height N/A
Length N/A
Material Polypropylene
Width N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 10, 2018 Question by: Rapid Customer | Product code: 14-1546
Q. Which dividers are the ones for the C11-44 mid size drawers? I mean those three over the big one in the bottom. Cheers.
A. Hi JRC, thank you for your question. Sorry for the delay, Raaco have confirmed the three second row from bottom takes 150-02 dividers (14-1550)


Sunday, July 8, 2018 Question by: Rapid Customer | Product code: 14-1546
Q. Are these dividers rectangular or slightly wider at the top ?
A. Hi John, thank you for your question. These are rectangular and the same thickness all the way through.


Tuesday, May 6, 2014 Question by: Rapid Customer | Product code: 14-1546
Q. Do these dividers fit in the Raaco C11-44 Steel Storage Cabinet 44 Drawers?
A. Hi Paul. Thank you for your question. We offer the 14-1546 as dividers for the C11-44.

Reviews


Raaco Divider for Drawer Type 150-00 Pack of 60

Reviewed by: Mr george axe - Monday, September 7, 2015
These little bits of plastic are so useful you'll never know how much until you run out of them.There is nothing that can take there place ,well there is if you want to spend hours and hours cutting up bits of cardboard then use sellotape to hold them in place.i know what i would do it;s a no brainer i have better thing to do with my time. Regards George


Trustpilot