Comfortable BC0401 AAA/n Snap-in Battery Clip

Standard range
Order Code:

18-3704

Brand: Comfortable MPN: BC0401
Qty Unit Price (Ex VAT)
10+ £0.362
50+ £0.269
100+ £0.181
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
120 in stock, despatched same dayAdditional 2,000 due on 15/04/2025

Snap-in battery clip for AAA battery, ideal for top-side PCB mounting.


  • Reliable connections with a low contact resistance
  • Manufactured from sprung steel with a nickel plated finish
  • PCB to battery connection
  • Shock and vibration resistant
  • Unique snap-in mounting feature assures firm positioning
  • Nickel-plated steel contact
  • Battery clip adjusts and accept batteries with different overall lengths
Type Battery clip
Battery Size AAA / N
Contact Material Nickel plated steel
Height 8.9mm
Length 12.3mm
Number of Cells 1
Operating Temperature Range -30 to +85°C
Terminal Type Snap on

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot