Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comfortable BC0301 Aa/a Snap-in Battery Clip

Order Code:  

18-3705

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BC0301 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.362
50+ £0.269
100+ £0.181
500+ £0.177

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
893 in Stock, despatched same dayAdditional quantity lead time 5 months

Snap-in battery clip for AAA battery, ideal for top-side PCB mounting.


  • Reliable connections with a low contact resistance
  • Manufactured from sprung steel with a nickel plated finish
  • PCB to battery connection
  • Shock and vibration resistant
  • Unique snap-in mounting feature assures firm positioning
  • Nickel-plated steel contact
  • Battery clip adjusts and accept batteries with different overall lengths
Battery Size AA
Contact Material Nickel plated steel
Height 18.4mm
Length 13.6mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Snap on
Type Battery clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review