Site: Industry
Currency: GBP    
Optimas 0080732 M5 Nylon Nuts Pack 100

Image Representative of Range

Optimas 0080732 M5 Nylon Nuts Pack 100

Optimas
Standard range
Order Code:

33-5076

Brand: Optimas MPN: 0080732
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
Qty Unit Price (Ex VAT)
1+ £5.63
5+ £5.10
10+ £4.63
Price per unit Ex VAT
34 in stock, despatched same day

Hexagonal metric nylon nuts, M5 x 0.8 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Height 4mm
  • 7.8mm AF Size
  • RoHS compliant
  • Flammability rating UL94V-2
  • Supplied in pack of 100
Type Nylon nuts hexagonal
Size M5
Material Nylon 66
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C