Site: Industry
Currency: GBP    
DC Components 1N4003 Silicon Rectifier Diode 200V Box 2500

DC Components 1N4003 Silicon Rectifier Diode 200V Box 2500

DC Components
Standard range
Order Code:

47-3804

Brand: DC Components MPN: 1N4003
Qty Was Unit Price (Ex VAT)
1+ £52.13   £14.02
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 8 due on 04/08/2025

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 200V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in box of 2500
Average Rectified Output Current 1A
Case DO-41
Device 1N4003
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Thermal Resistance 50°C/W

Order Code: 47-3134

MPN: 1N4003 CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.039 £0.0211 £0.0100
1,963 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C