Site: Industry
Currency: GBP    
DC Components 1N4007 Silicon Rectifier Diode 1000V Box 2500

DC Components 1N4007 Silicon Rectifier Diode 1000V Box 2500

DC Components
Standard range
Order Code:

47-3812

Brand: DC Components MPN: 1N4007
Qty Unit Price (Ex VAT)
1+ £40.88
Price per unit Ex VAT
27 in stock, despatched same dayAdditional 8 due on 04/08/2025

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 1000V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in box of 2500
Average Rectified Output Current 1A
Case DO-41
Device 1N4007
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Thermal Resistance 50°C/W

Order Code: 47-3142

MPN: 1N4007 CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+ 5000+
£0.034 £0.0179 £0.0144 £0.0113
42,445 in stock, despatched same dayAdditional 45,000 due on 04/08/2025

Order Code: 47-3442

MPN: 1N4007A

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£41.82
6 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C