Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.86 |
10+ | £1.68 |
50+ | £1.58 |
Gold-plated sockets.
Connector Body Material | Plastic |
---|---|
Connector type | Dual Phono Socket |
Mounting Direction | Right angle |
Mounting Type | Chassis |
No. of Contacts | 4 |
Termination | Solder |
To use this facility please Sign In.
Sign In