Site: Industry
Currency: GBP    
Knipex 97 43 200 Crimp System Pliers Including Case 200mm

Knipex 97 43 200 Crimp System Pliers Including Case 200mm

Knipex
Extended range
Order Code:

50-2752

Brand: Knipex MPN: 97 43 200 EAN-13: 4003773030812
Qty Unit Price (Ex VAT)
1+ £123.15
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

Knipex Crimp System Pliers supplied in a plastic case including a foam insert with recesses for crimping dies and locators. Also includes Allen key, screws and nuts.


  • Includes Inbus key SW 2.5mm, Wrench SW 7mm, 1 replacement screw each M4 x 10/4 x 16, one hexagonal nut M4, foam insert for 7 crimp profiles, 2 fixed positioning aids and 1 mobile positioning aid
  • Supplied without crimping dies
  • Tool designed for solder-free, electrical connection to DIN
  • Tool suitable for interchangeable crimping
  • Made from special hardened steel
Type Crimp tool
Capacity N/A
Weight 970g
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C