Knipex 97 71 180 Crimping Pliers For End Sleeves (Ferrules) 180mm

Standard range
Order Code:

50-9440

Brand: Knipex MPN: 97 71 180 EAN-13: 4003773040668
Qty Unit Price (Ex VAT)
1+ £29.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 15/01/2025

Knipex Crimping Pliers for End Sleeves, suitable for crimping ferrules from 0.25 to 16mm². With plastic-coated handles.


  • Pressing in troughed roof profile for secure joint of cover and conductor
  • 9 deep crimping profiles with conical side surfaces
  • Suitable for crimping cable end sleeves DIN 46228 part 1 + 4
Type Crimp tool
Capacity 0.25 to 16mm²
Weight 240g
Wire Gauge 23 to 5AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot