Site: Industry
Currency: GBP    
Hongfa HF3FF0121ZSTF 12VDC 10A SPDT Compact Miniature Cube Power Relay

Hongfa HF3FF0121ZSTF 12VDC 10A SPDT Compact Miniature Cube Power Relay

Hongfa
Standard range
Order Code:

60-1488

Brand: Hongfa MPN: HF3FF0121ZSTF
Qty Unit Price (Ex VAT)
1+ £0.845
25+ £0.721
100+ £0.649
250+ £0.611
Price per unit Ex VAT
1,400 in stock, despatched same dayAdditional 300 due on 20/08/2025

A 12V DC relay from Hongfa. This subminiature PCB mounting device has a 10A switching capacity.


  • SPDT Contact configuration
  • Standard PCB layout
  • Plastic sealed
  • Flux proof
  • 6.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 400Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 15.5mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 10A
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Type HF3FF
Width 15.2mm

Order Code: 60-4668

MPN: RWH-SS-112D

Good Sky PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.85 £1.64 £1.49 £1.36
2,014 in stock, despatched same dayContact us for additional stock

Order Code: 60-4680

MPN: RUDH-SS-112D

Good Sky PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 20+ 100+ 240+
£2.96 £2.68 £2.41 £2.24
543 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C