Site: Industry
Currency: GBP    
RUKO 116016 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø8mm

RUKO 116016 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø8mm

RUKO
Standard range
Order Code:

60-8292

Brand: RUKO MPN: 116016 EAN-13: 4007140090379
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
13 in Stock, despatched in 4 days

An 8mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape with teeth on the tip.


  • Cylindrical
  • Toothed end
  • Diameter: 8mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 8mm
Burr Shape Cylinder
Overall Length 60mm
Shaft Diameter 6mm
Working Length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C