Site: Industry
Currency: GBP    
RUKO 116018 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø12mm

RUKO 116018 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø12mm

RUKO
Standard range
Order Code:

60-8308

Brand: RUKO MPN: 116018 EAN-13: 4007140090362
Qty Was Unit Price (Ex VAT)
1+ £22.45   £21.94
Price per unit Ex VAT
4 in Stock, despatched in 4 days

A 12mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape with teeth on the tip.


  • Cylindrical
  • Toothed end
  • Diameter: 12mm
  • Length: 65mm
  • Shank diameter: 6mm
  • Working length: 25mm
Burr Diameter 12mm
Burr Shape Cylinder
Overall Length 65mm
Shaft Diameter 6mm
Working Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C