Site: Industry
Currency: GBP    
Keithley 3721 Dual 1x20 Multiplexer Card

Keithley 3721 Dual 1x20 Multiplexer Card

Keithley
Extended range
Order Code:

63-0471

Brand: Keithley MPN: 3721
  • Quickly find another product in this range by Channels:

    2 x 20 2 x 30 2 x 48 6 x 16
Qty Unit Price (Ex VAT)
1+ £1610.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/05/2025

The Keithley 3721 Dual 1x20 Multiplexer Plug-In Card that offers two independent banks of 1x20 two-pole multiplexers that are ideal for general purpose switching, including temperature measurements. The two banks can automatically be connected to the Series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays. This connection allows the mainframe to reconfigure the 3721 as a single 1x40 two-pole multiplexer or to enable card-to-card expansion for even larger configurations.

The 3721 provides a number of other features. In addition to the 40 channels, two fused channels are supplied for current measurements. The module includes dedicated inputs that enable 40 channels of four-wire common side ohms measurements. For thermocouple type measurements, automatic cold junction compensation (CJC) is supported when used with the 3721-ST (screw terminal) accessory. The 3721 uses two 50-pin male D-sub connectors for signal connections.


  • 40 two-pole or 20 four-pole channels for general purpose switching
  • 2 dedicated channels for current measurements, 3A capacity
  • Automatic CJC for temperature measurements when used with 3721-ST accessory
  • 4-wire common side ohms input supports 40 channels of 4-wire ohms measurements
  • Analogue backplane connection relays provide easy bank and card interconnections
  • 300V, 2A switched or 3A carry signal capacity; 60W, 125VA
  • Latching electromechanical relays
  • Manufacturer's part: Keithley 3721
Type Multiplexer card
Channels 2 x 20
Interface Ethernet, GPIB, USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C