Site: Industry
Currency: GBP    
Keithley 3722 Dual 1x48 High Density Multiplexer Card

Keithley 3722 Dual 1x48 High Density Multiplexer Card

Keithley
Extended range
Order Code:

63-0472

Brand: Keithley MPN: 3722
  • Quickly find another product in this range by Channels:

    2 x 20 2 x 30 2 x 48 6 x 16
Qty Unit Price (Ex VAT)
1+ £2580.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/05/2025

The Keithley 3722 is a Dual 1x48 Multiplexer Plug-In Card that offers two independent banks of 1x48 two-pole multiplexers, which is ideal for applications that require a high channel count. The two banks can automatically be connected to the Series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays.

This connection allows the mainframe to reconfigure the card as a single 1x96 two-pole multiplexer or to enable card-to-card expansion for even larger configurations. Another feature of this card is the latching electromechanical relays. They can accommodate 300V, 1A switched signal levels. The 3722 uses two 104-pin D-sub connectors for signal connections.


  • 96 two-pole or 48 four-pole channels for general purpose measurements
  • Analogue backplane connection relays provide easy bank and card interconnections
  • 300V, 1A switched or 2A carry signal capacity; 60W, 125VA
  • 1µV and 100pA offsets
  • 25MHz bandwidth
  • Relay closures stored in onboard memory
  • Latching electromechanical relays
  • Scan and measure over 110 channels/second
  • Manufacturer's part: Keithley 3722
Type Multiplexer card
Channels 2 x 48
Interface Ethernet, GPIB, USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C