Site: Industry
Currency: GBP    
Rapid Thermistor Temperature Sensor Project Kit - Pack of 5

Rapid Thermistor Temperature Sensor Project Kit - Pack of 5

Rapid
Standard range
Order Code:

70-0315

Brand: Rapid MPN: 70-0315
  • Quickly find another product in this range by Type:

    Empty PCB Temperature sensor kit
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit Ex VAT
31 in stock, despatched same dayAdditional quantity lead time 8 months

The thermistor temperature sensor project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4.


  • The kit is a heat sensing circuit, which can be set to recognise various temperatures through the use of a variable resistance
  • Knowledge, skills and understanding can be developed in: Component recognition and purpose PCB circuit assembly and soldering System and circuit principles Signal tracing and fault finding Product design
  • The kit can be used for both class teaching or for individual project work and all components, including the PCBs are provided
  • The kit includes: resistors, amplifier IC sockets, diodes, thermistors, preset resistors, transistors, LEDs, thermistor PCB and PP3 battery clip
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Note: Each kit requires 1x PP3 battery (not included).


Instruction details are available and can be photocopied for class use.

Teachers notes are available at our Education Resources site.


Type Temperature sensor kit

Order Code: 18-1458

MPN: 6LR61X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+
£2.24 £1.94 £1.58
2,464 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 5, 2014 | Question by: Rapid Customer | Product code: 70-0315
Q. What is the temperature range on this/these kits?
A. Hi Alex. Thank you for your question. The thermistor supplied will measure 20K at 25°C and approximately 1K at 100°. The unit can be adjusted via a small potentiometer.
Wednesday, October 23, 2013 | Question by: Rapid Customer | Product code: 70-0315
Q. Does Thermistor Temperature Sensor Project Kit can be used with arduino? How to connect it?
A. Hi FaiZamri. Thank you for your question. The outputs would be used on the inputs of the chosen arduino. You would need to refer to the data sheet for the input pins on the arduino. The output on the thermistor kit can be used in normally open or normally closed, please see the data sheet.

Reviews

Reviewed by: - Wednesday, July 7, 2010

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C