Site: Industry
Currency: GBP    
Arduino Nano A000005 Board V3

Arduino Nano A000005 Board V3

Arduino
Standard range
Order Code:

73-4448

Brand: Arduino MPN: A000005 EAN-13: 8058333490342
  • Quickly find another product in this range by Type:

    MCU board Prototype board
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit Ex VAT
200 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328. It lacks only a DC power jack, and works with a Mini-B USB cable instead of a standard one.


  • Microcontroller Atmel ATmega328
  • Operating voltage 5V
  • Input voltage range nom. 7 to 12V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 22(of which 6 provide PWM output)
  • Analog input pins 8
  • DC Current per I/O pin 40 mA
  • Flash memory 32 KB of which 2 KB is used by bootloader
  • SRAM 2 KB
  • EEPROM 1 KB
  • Clock speed 16 MHz
  • USB Connector type Mini B male

NOTE: We have updated the NANO board with a fresh bootloader. Boards sold from us from January 2018 onwards include this new bootloader, while boards manufactured before that date have the old bootloader.

First, make sure you have the Arduino AVR Core 1.16.21 or later looking at the Board Manager. Then, to program the NEW Arduino NANO boards you need to chose Processor > "ATmega328P". To program old boards you need to choose Processor > "ATmega328P (Old Bootloader)".

If you get an error while uploading or you are not sure which bootloader you have, try each type of processor 328P until your board gets properly programmed.

Type Prototype board

Order Code: 45-4021

MPN: 45-4021

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£5.11 £4.83
74 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 28, 2011 | Question by: Rapid Customer | Product code: 73-4448
Q. Part number of Mini-B USB cable for Arduino Nano board please. Thank you.
A. Hi Jila, this is the order code of the correct cable: 45-4021 https://www.rapidonline.com/USB2-Cables-72434

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C