Site: Industry
Currency: GBP    
Texas Instruments SN74HC04D Hex Inverter SO14

Texas Instruments SN74HC04D Hex Inverter SO14

Texas Instruments
Order Code:

83-0886

Brand: Texas Instruments MPN: SN74HC04D

Discontinued


This Texas Instruments 74HC04D Hex inverter IC is available in a SO-14 package. A part of the 74HC range.


  • 2 to 6VDC supply voltage
  • 8ns propagation delay
  • SO-14
  • -40°C to +85°C operating temperature
Logic IC Base Number 7404
Logic IC Function Hex Inverter
Operating Temperature Range -40 to +85°C
Package/Case SO-14

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C