Site: Industry
Currency: GBP    
Stanley 0-55-117 Precision Pry Bar Moulding 25cm (10in)

Stanley 0-55-117 Precision Pry Bar Moulding 25cm (10in)

Stanley
Standard range
Order Code:

84-7065

Brand: Stanley MPN: 0-55-117 EAN-13: 3253560551179
  • Quickly find another product in this range by Length:

    200mm 250mm
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

This moulding pry bar is made from heat treated, forged, high carbon steel. The contoured bar makes pulling nails, prying and lifting easier and the flat surface allows users to cleanly pry moulding and trim, thus reducing material damage.

  • The polished, bevelled claws allow precision nail pulling and prying.
  • Length 250mm (10 in)


    Type Pry Bar
    Length 250mm
    Material High carbon steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C