Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.83 |
5+ | £5.62 |
10+ | £5.28 |
The Antex 0.12mm Bit for XS Iron is suitable for the Antex XS range of soldering irons.
For Use With | Antex XS 25W |
---|---|
Length | 60mm |
Tip Range | XS |
Tip Size | 0.12mm |
Tip Type | Conical |
Width | 7mm |
To use this facility please Sign In.
Sign In