Site: Industry
Currency: GBP    
Dremel 26150404JA 404 13mm Cup Shape Bristle Brush Multipack - Pack Of 2

Dremel 26150404JA 404 13mm Cup Shape Bristle Brush Multipack - Pack Of 2

Dremel
Extended range
Order Code:

85-0919

Brand: Dremel MPN: 26150404JA EAN-13: 8710364070336
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 06/04/2025

These bristle brushes are ideal for use with Dremel Multitools for deburring, cleaning and polishing silverware, jewellery and precious metals.


  • Working diameter 13mm
  • Shank diameter 3.2mm
  • Length 41mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150404JA

Can be used with Dremel polishing compound, available as Rapid part 85-0913.
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C