Site: Industry
Currency: GBP    
Antex B0050L0 Long Life Tip 50L 2.3mm For 25W Iron

Antex B0050L0 Long Life Tip 50L 2.3mm For 25W Iron

Antex
Standard range
Order Code:

85-5094

Brand: Antex MPN: B0050L0 EAN-13: 5015044180316
Qty Unit Price (Ex VAT)
1+ £6.25
5+ £5.96
10+ £5.57
Price per unit Ex VAT
74 in stock, despatched same dayAdditional 10 due on 09/04/2025

Replacement Bit, 2.3mm Tip, They have been Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, For Use Exclusively on ANTEX XS 25W Soldering Irons, Antex 50 Series


For Use With Antex XS 25W
Length 60mm
Tip Range 50
Tip Size 2.3mm
Tip Type Chisel
Width 7mm

Order Code: 85-5096

MPN: B0051L0

Antex
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£6.40 £6.14 £5.73
10 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C