Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.40 |
5+ | £6.14 |
10+ | £5.73 |
Replacement Bit, 0.5mm Tip, They have been Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Antex 50 Series, For Use Exclusively on ANTEX XS 25W Soldering Irons
For Use With | Antex XS 25W |
---|---|
Length | 60mm |
Tip Range | 50 |
Tip Size | 0.5mm |
Tip Type | Conical |
Width | 7mm |
To use this facility please Sign In.
Sign In