Site: Industry
Currency: GBP    
Cathedral Products FBBKA45 Foamboard Black 5mm A4 (210 x 297mm) 5pk

Cathedral Products FBBKA45 Foamboard Black 5mm A4 (210 x 297mm) 5pk

Cathedral Products
Standard range
Order Code:

52-4665

Brand: Cathedral Products MPN: FBBKA45 EAN-13: 5037062010796
Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products FBBKA45 Foamboard Black 5mm A4 (210 x 297mm) 5pk - is the perfect way to create professional looking displays and presentations. The smooth black surface is easy to write on and accepts felt-tip pens, ink, gouache, pencils, pastels and pins. The rigid, lightweight foam core is easy to cut and shape with a craft knife and resists denting. Perfect for point-of-sale, presentations, model-making, mounting and crafting.


  • Smooth coated black paper laminating a rigid, lightweight, black foam core on both sides
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core - resists denting
  • Archive-friendly material - resists yellowing
  • Ideal for point-of-sale, presentations, model-making, mounting and crafting
  • Each Sheet Measures: 21 x 29.7 cm
Type Foam board
Colour Black
Pack Quantity 5
Size A4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C