Site: Industry
Currency: GBP    
Cathedral Products FBWHTA22 Foamboard White 5mm A2  (420 x 594mm) 2pk

Cathedral Products FBWHTA22 Foamboard White 5mm A2 (420 x 594mm) 2pk

Cathedral Products
Standard range
Order Code:

52-4660

Brand: Cathedral Products MPN: FBWHTA22 EAN-13: 5037062010741
Qty Unit Price (Ex VAT)
1+ £3.98
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products FBWHTA22 Foamboard White 5mm A2 (420 x 594mm) 2pk - is the perfect way to create professional looking displays and presentations. The smooth white surface is easy to write on and accepts felt-tip pens, ink, gouache, pencils, pastels and pins. The rigid, lightweight foam core is easy to cut and shape with a craft knife and resists denting and yellowing. Perfect for point-of-sale, presentations, model-making, mounting and crafting.


  • Smooth coated white paper laminating a rigid, lightweight, white foam core on both sides
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core - resists denting
  • Archive-friendly material - resists yellowing
  • Ideal for point-of-sale, presentations, model-making, mounting and crafting
  • Each Sheet Measures: 42 x 59.4 cm
Type Foam board
Colour White
Pack Quantity 2
Size A2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C