Cathedral Products FBWHTA35 Foamboard White 5mm A3 (297 x 420mm) 5pk - is the perfect way to create professional looking displays and presentations. The smooth white surface is easy to write on and accepts felt-tip pens, ink, gouache, pencils, pastels and pins.
The rigid, lightweight foam core is easy to cut and shape with a craft knife and resists denting and yellowing. Perfect for point-of-sale, presentations, model-making, mounting and crafting.
- Smooth coated white paper laminating a rigid, lightweight, white foam core on both sides
- Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
- Cut and shape easily with a craft knife
- Warp resistant, memory retention foam core - resists denting
- Archive-friendly material - resists yellowing
- Ideal for point-of-sale, presentations, model-making, mounting and crafting
- Each Sheet Measures: 29.7 x 42 cm
Type | Foam board |
Colour | White |
Pack Quantity | 5 |
Size | A3 |
---|
To use this facility please Sign In.
Sign In