Site: Industry
Currency: GBP    
CK Tools T0820 Multi-Saw

CK Tools T0820 Multi-Saw

CK Tools
Standard range
Order Code:

93-3775

Brand: CK Tools MPN: T0820 EAN-13: 5013969248425
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 2 days

This CK Tools - Multi-Saw can be used to cut metal, wood, plastic and plasterboard. With a quick release mechanism for rapid blade change and universal fitting, it is compatible with all standard hacksaw & reciprocating blades. This multi saw is durable with a ergonomic grip for comfort, control and confidence when cutting.
  • Contents of set: Multisaw 2-component handle with each one recip blade: 6 tpi blade for Plasterboard and Wood, 18 tpi blade for Plastics and Metal (best for Rod or Pipe), 24 tpi blade for Plastics and Metal (best for medium duty cutting)
Type Multi Saw
Blade Length 150mm
Blade Material BiM, HCS
Material Suitability Metal, Wood, Plasterboard, Plastic
Teeth Per Inch Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C