Site: Industry
Currency: GBP    
Conrad Energy 658024 Extreme Power Alkaline C Battery x2

Conrad Energy 658024 Extreme Power Alkaline C Battery x2

Conrad Energy
Order Code:

51-2134

Brand: Conrad Energy MPN: 658024 EAN-13: 4016138621525
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


These C size alkaline batteries are especially powerful making them ideal for digital cameras, cameras with flash, etc. The 1.5V alkaline battery is Conrad branded. It is a great battery when you want performance and reliability with the Conrad reputation.


  • Technology: Alkali-manganese
  • Dimensions: (Ø x H) 25.5mm x 49.5mm
  • Voltage: 1.5V
  • Size: C
  • Supplied in packs of two
Battery Size C
Capacity 6200mAh
Chemistry Alkaline
Depth 25.5mm
Height 49.5mm
Nominal voltage 1.5V
Weight 75g
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C