Site: Industry
Currency: GBP    
Copper Track Self Adhesive 33m

Copper Track Self Adhesive 33m

Rapid
Order Code:

34-0635

Brand: Rapid MPN: FC00100050033
  • Country of Origin:

Discontinued


Buy Copper Track Self Adhesive 33m from Rapid - 5mm wide self-adhesive backing, useful for making up simple electrical and electronic circuits, 5mm width, supplied on reel of 33m.

  • 5mm wide
  • Self-adhesive backing
  • Supplied on a 33 metre reel

Order Code: 34-0636

MPN: CTS05/50M

Rapid
Standard range
Price per unit Ex VAT
1+ 10+
£10.94 £9.78
122 in stock, despatched same dayAdditional 300 due on 08/07/2025

Questions

*Question functionality currently disabled
Friday, February 15, 2013 | Question by: Rapid Customer | Product code: 34-0635
Q. Hi, Can I use this product as the power bus with 14v ac for a DCC wired N gauge nodel railway? How will it accept soldered connections? Regards, Peter Hayward
A. Hi Peter. Thank you for your question. I can't see why you couldn't use this however you may be better off using wire. The track is copper and can be soldered. Any joins etc. would need to be soldered across as the tap has adhesive on the back which will insulate any over laps. Use a soldering iron and solder at the overlap to connect the 2 tracks.
Saturday, January 21, 2012 | Question by: Rapid Customer | Product code: 34-0635
Q. hello. just wondering if the back of the tape and the glue used would conduct a current. I would like to use this for scalextric track. cheers
A. Hi Dale Thank you for your question. The backing will not conduct, only the track will.

Reviews

Fiddly but it works

Reviewed by: Matthew - Wednesday, May 15, 2013
Laying out non-straight patterns is tricky unless you don't mind kinks. Getting it perfectly flat is also tricky, and the edge can look a bit rough. Cleaning: a pencil rubber will bring up a shine. Soldering: heatsink it between two pairs of big pliers, expose a short section, work fast, extra flux helps. The adhesive survives this just fine. Continuity: overlapping tracks have kO and variable resistance due to adhesive between. This improves greatly if dimpled with a knife tip, haven't tried it for carrying power. Slugs and snails: they clearly don't like crossing the copper surface, but 5 - 10mm width won't actually stop them. Price: cheaper than any alternative I found on Rapid 2013-02.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C