Site: Industry
Currency: GBP    
DC Components BC557B Transistor PNP TO92 45V

DC Components BC557B Transistor PNP TO92 45V

DC Components
Standard range
Order Code:

81-0474

Brand: DC Components MPN: BC557B
Qty Unit Price (Ex VAT)
10+ £0.200
30+ £0.160
100+ £0.081
500+ £0.056
Price per unit Ex VAT
Order in multiples of 5
16,200 in stock, despatched same dayAdditional quantity lead time 6 months

A general purpose PNP BC557B epitaxial planar transistor with a VCE of 45V and an IC of 100mA.


  • TO-92 Case
  • hFE 500
  • Power dissipation 500mW
Type BC557B
Case TO-92
Collector Current Cont. 100mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 800
Operating Temperature -55 to +150°C
Power Dissipation 500mW
Transition Frequency 300MHz

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 3, 2013 | Question by: Rapid Customer | Product code: 81-0474
Q. I'm ordering 81-0474 as an alternative to BC 557 and 81-0468 as an alternative to BC 547. Can you please confirm this is correct and give me an alternative to BD137 which doesn't register on you catalogue. thanks again.
A. Hi Steve. Thank you for your question. 81-0474 is an alternative to BC 557 and 81-0468 is an alternative to BC 547. An alternative for the BD137 is 81-0162.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C