Site: Industry
Currency: GBP    
DEWALT DE6292-XJ Guide Rail Joining Kit

DEWALT DE6292-XJ Guide Rail Joining Kit

DEWALT
Standard range
Order Code:

84-3259

Brand: DEWALT MPN: DE6292-XJ EAN-13: 5011402277254
  • Country of Origin: Slovenia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £86.52   £44.39
Price per unit Ex VAT
20 in Stock, despatched in 2 days

This guide rail joining kit from DeWalt has been designed for DeWalt guide rails, allowing the length and capacity to be increased by joining two rails together.


  • Colour: Black
  • Length: 310mm
  • Width: 12mm
  • Weight: 0.170kg
  • Manufacturer's part DE6292-XJ
Type Saw
Blade Thickness N/A
Bore N/A
Diameter N/A
Number of Teeth N/A
Power Rating N/A
Supply Voltage N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C