Site: Industry
Currency: GBP    
Diacel Acetate Crystal Clear 115micron A4 15 Sheets

Diacel Acetate Crystal Clear 115micron A4 15 Sheets

Diacel
Standard range
Order Code:

34-0303

Brand: Diacel MPN: FLM400061 EAN-13: 5029568000784
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

A 15-leaf pad of Diacel film. Diacel is an untreated crystal-clear acetate overlay film. It can be used for stencils, displays, animation, painting with glass paints and colouring with OHP pens, film colours, chinagraph and specialised markers.


  • Size A4
  • Thickness 115µm
  • Supplied in pads of 15 sheets

Note: Diacel is not suitable for photocopying or laser printing.

Type Acetate
Colour Clear
Size A4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C