Site: Industry
Currency: GBP    
Diotec BC327-16 TO92 50V PNP Transistor

Diotec BC327-16 TO92 50V PNP Transistor

Diotec
Standard range
Order Code:

81-0051

Brand: Diotec MPN: BC327-16
Qty Unit Price (Ex VAT)
10+ £0.067
30+ £0.058
100+ £0.0258
500+ £0.0206
Price per unit Ex VAT
Order in multiples of 5
3,875 in stock, despatched same dayAdditional 4,000 due on 29/04/2025

A general purpose PNP BC327-16 epitaxial planar transistor with a VCE of 50V and an IC of 800mA.


  • TO-92 Case
  • hFE 250
  • Power dissipation 625mW
Type BC327-16
Case TO-92
Collector Current Cont. 800mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 250
Operating Temperature -55 to +150°C
Power Dissipation 625mW
Transition Frequency 100MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C