Site: Industry
Currency: GBP    
DOGA 258.3710.20.00 12V DC Geared Motor 25rpm 15Nm 52:1

DOGA 258.3710.20.00 12V DC Geared Motor 25rpm 15Nm 52:1

Doga
Order Code:

64-5913

Brand: Doga MPN: 258.3710.20.00 EAN-13: 4016138325683

Discontinued


A brushed DC motor from the DOGA 258 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.
  • Nominal voltage 12V DC
  • Nominal current 10A
  • Output speed 25rpm
  • Gear ratio 52:1
  • Nominal torque 15Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 258.3710.20.00
Current (Max Torque) N/A
Current (No Load) 10A
Input Power (Max Torque) N/A
Max Torque 15Nm
Nominal voltage 12V
Speed (Max Torque) N/A
Speed (No Load) 25rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C