Site: Industry
Currency: GBP    
DOGA 269.4104.30.04 24V DC Motor 1800rpm 0.8Nm

DOGA 269.4104.30.04 24V DC Motor 1800rpm 0.8Nm

Doga
Order Code:

64-5943

Brand: Doga MPN: 269.4104.30.04 EAN-13: 4016138369687

Discontinued


A brushed DC motor from the DOGA 269 series, ideal for variable speed applications.
  • Nominal voltage 24V DC
  • Nominal current 10A
  • Nominal torque 0.8Nm
  • Nominal speed 1800rpm
  • Shaft diameter 11mm
  • Shaft style: Internal M4 thread
  • Protection rating IP40
  • DOGA type 269.4104.30.04
Maximum Continuous Torque 0.8Nm
Nominal Speed 1800rpm
Rated Load Current 10A
Shaft Diameter 11mm
Voltage Rating 24V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C