Site: Industry
Currency: GBP    
Draper Expert 67690 8mm Hi-torq Combination Spanner

Draper Expert 67690 8mm Hi-torq Combination Spanner

Draper Expert
Order Code:

91-0836

Brand: Draper Expert MPN: 67690 EAN-13: 5010559676903
  • Country of Origin:

Discontinued


Expert Quality, with Draper Expert HI-TORQ ring end cranked at 15°. Open end set at 15°. Forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 8mm
  • Manufactured in accordance with DIN standards

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


AF Size - Imperial N/A
AF Size - Metric 8mm
Length 140mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot