Site: Industry
Currency: GBP    
Dremel 3D PLA Filament DF70 1.75mm 0.5kg - Translucent White

Dremel 3D PLA Filament DF70 1.75mm 0.5kg - Translucent White

Dremel
Order Code:

25-0530

Brand: Dremel MPN: 26153D70JB EAN-13: 8710364080243
  • Country of Origin:

Discontinued


Translucent white 1.75mm diameter PLA 3D printer filament, suitable for the Dremel 3D40 3D printer, 25-0535 and the Dremel 3D45 3D printer, 25-0536.

The filament spool contains an RFID tag which can be read by the Dremel 3D45 3D printer, 25-0536, allowing it to automatically adjust its settings to suit the filament loaded in its spool holder.


  • Translucent white PLA filament
  • Diameter 1.75mm
  • Supplied on a 500g reel
Colour Translucent white
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Order Code: 25-0553

MPN: 2615PL12JA

Dremel
Standard range
Price per unit Ex VAT
1+
£24.71
£20.55
9 in stock, despatched same dayAdditional quantity lead time 7 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C