The 3000 4 Star Kit from Dremel includes the popular 3000 Multi-Tool plus 3 useful attachments and 55 high quality Dremel accessories. This kit contains a varied selection of items which allow the user to begin using the kit immediately for a variety of DIY projects. It comes with a practical plastic tool box which provides a convenient storage solution.
- Instruction manual supplied
- Rated power input 130W
- Voltage 230V
- Variable speed setting
- Maximum speed 33000rpm
- Manufacturer's part F0133000MJ
Set includes: Multipurpose cutting kit; line and circle cutter; flexible shaft; 1 fibreglass reinforced cut-off wheel 32mm; 1 cut-off wheel 24mm; 1 EZ SpeedClic mandrel; 5 EZ SpeedClic cutting wheels; 2 polishing wheels; 1 silicon carbide grinding stone 19.8mm; 2 sanding bands; multipurpose spiral cutting bits; 1 x 19mm bristle brush; 1 high speed cutter; 1 aluminium oxide grinding stone; polishing compound; chess game.
Type | Multipurpose tool & accessories |
Application | General purpose |
---|