Site: Industry
Currency: GBP    
Duracell 5000394082977 Industrial Alkaline Battery LR20 D 1.5V (Box of 10)

Duracell 5000394082977 Industrial Alkaline Battery LR20 D 1.5V (Box of 10)

Duracell
Order Code:

18-3344

Brand: Duracell MPN: 5000394082977 EAN-13: 5000394082977
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


These Industrial Duracell Alkaline Manganese Dioxide 'D'Cell Batteries are supplied in packs of 10. The batteries will provide you with the quality power that you know and trust from Duracell, at a great price.

Consumers want a battery they can trust, to serve as the heart of their devices and Duracell has a reputation for going on long after their rivals have stopped. These batteries can be used in a wide variety of equipment including torches, flashlights safety equipment (such as gas detectors), microphones, communication devices, telemeters, measuring instruments and medical instruments.

Whether you are powering the ordinary devices you use most often or those that are most critical to your job, Duracell has alkaline batteries engineered to suit your professional needs.


  • Nominal voltage: 1.5V
  • Capacity: 18Ah
  • Impedance: 136mΩ @ 1kHz
  • Typical weight: 139g (4.9oz)
  • Typical volume: 56.4cm³ (3.4in³)
  • Terminals: Flat
  • Storage temperature range: 5°C to 30°C (41°F to 86°F)
  • Operating temperature range: -20°C to 54°C (-4°F to 130°F)
  • Designation: IEC: LR20
  • Supplied in boxes of 10
  • Type: Alkaline Manganese Dioxide D' Cell Battery
  • Manufacturer's part: Duracell PCA2434

This range is being replaced by the new Duracell 'Procell' version. Please click here for details.
Battery Size D
Capacity 18000mAh
Chemistry Alkaline
Depth 34.2mm
Height 61.5mm
Nominal voltage 1.5V
Weight 139g
Width 34.2mm

Order Code: 18-4104

MPN: 1504-0000

Ansmann
Extended range
Price per unit Ex VAT
1+
£11.99
Available to back orderBack-order availability date - 08/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C